Manufacturer Part #
ISL3174EIUZ
RS-422/RS-485 Interface IC RS-485 MSOP-8
Product Specification Section
Renesas ISL3174EIUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3174EIUZ - Technical Attributes
Attributes Table
Data Rate: | 0.5Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 3.6V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 510µA |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 2 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
980
$0.935
1,960
$0.92
2,940
$0.915
3,920+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
980 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount