text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3171EIUZ

PB-FREE RS-485 IEC-6100 ISL3171E FULL DUPLEX 3V 115KBPS 8MSOP IND(-40 TO 85C)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3171EIUZ - Technical Attributes
Attributes Table
Data Rate: 0.25Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 510µA
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$1,685.60
USD
Quantity
Unit Price
98
$0.915
294
$0.895
490
$0.885
1,960
$0.86
2,940+
$0.84
Product Variant Information section