ISL3155EIBZ-T in Reel by Renesas | RS 485/422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3155EIBZ-T

ISL3155E Series 5.5 V 1 Mbps Surface Mount RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Renesas ISL3155EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 650µA
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section