Manufacturer Part #
ISL3153EIUZ-T7A
ISL3153 Series 5 V 1 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14
Product Specification Section
Renesas ISL3153EIUZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3153EIUZ-T7A - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL3153EIUZ-T7A is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protection of ±16.5 kV.
Features:
- High Driver VOD 2.4 V (Min) @ RD = 54Ω Better Noise Immunity, or Drive Up to 8 Terminations
- IEC61000 ESD Protection on RS-485 I/O Pins ±16.5 kV
- Class 3 ESD Level on all Other Pins >7 kV HBM
- Tiny MSOP Packages Save 50% Board Space
- Full Fail-safe (Open, Short, Terminated and Undriven) Receivers
- High Rx IOL to Drive Opto-Couplers for Isolated Applications
- Hot Plug Circuitry - Tx and Rx Outputs Remain Three-State During Power-up/Power-Down
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Specified for Single 5 V, 10% Tolerance, Supplies
- High Data Rates up to 20 Mbps
- Low Quiescent Supply Current 600 µA Ultra Low Shutdown Supply Current 70 nA
- -7 V to +12 V Common Mode Input Voltage Range
- Half and Full Duplex Pinouts
- Pb-Free Packaging (RoHS Compliant)
- Three-State Rx and Tx Outputs
- Current Limiting and Thermal Shutdown for Driver Overload Protection
Applications:
- Utility Meters and Automated Meter Reading Systems
- High Node Count Systems
- PROFIBUS and Field Bus Networks, and Factory Automation
- Security Camera Networks
- Building Lighting and Environmental Control Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.34
500
$1.33
750
$1.32
1,250
$1.31
2,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount