text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3152EIBZ

RS-485/RS-422 5 V Output 115 kbps ±16.5 kV ESD Differential Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3152EIBZ - Technical Attributes
Attributes Table
Data Rate: 115kbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
980
Total
$1,705.20
USD
Quantity
Unit Price
980
$0.885
1,960
$0.87
2,940
$0.865
3,920+
$0.855
Product Variant Information section