Manufacturer Part #
ST26C32ABTR
ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16
Product Specification Section
STMicroelectronics ST26C32ABTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST26C32ABTR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST26C32ABTR is a CMOS quad 3-state differential line receiver, which is designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission.
The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels.
Features:
- CMOS design for low power
- ± 0.2 V sensitivity over input common mode voltage range
- Typical propagation delay: 19 ns
- Typical input hysteresis: 60 mV
- Input will not load line when VCC = 0 V
- Meets the requirements of EIA standard RS-422, RS-423
- 3-state outputs for connection to system buses
- Available in surface mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500
$0.70
5,000
$0.685
7,500
$0.68
10,000
$0.675
12,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount