text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C31BTR

ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST26C31BTR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,250.00
USD
Quantity
Unit Price
2,500+
$0.50