ISL32601EFBZ-T7A in Reel by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32601EFBZ-T7A

RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32601EFBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 256kbps
Supply Voltage: 3V to 3.3V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$675.00
USD
Quantity
Unit Price
250
$2.70
500
$2.68
750
$2.67
1,000
$2.66
1,250+
$2.63
Product Variant Information section