
Manufacturer Part #
ISL3259EIBZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Product Specification Section
Renesas ISL3259EIBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3259EIBZ - Technical Attributes
Attributes Table
Data Rate: | 100Mbps |
Supply Voltage: | 4.75V to 5.25V |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
980+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
980 per Tube
Mounting Method:
Surface Mount