ISL32433EIUZ-T7A in Reel by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32433EIUZ-T7A

RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 FL DUP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32433EIUZ-T7A - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$965.00
USD
Quantity
Unit Price
250
$3.86
500
$3.82
750
$3.80
1,000+
$3.77
Product Variant Information section