ISL32179EIRZ in Tube by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32179EIRZ

ISL32179E Series 16.5 kV Surface Mount RS 422 - QFN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32179EIRZ - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
75
Total
$1,965.00
USD
Quantity
Unit Price
75
$1.36
225
$1.34
375
$1.33
1,500
$1.31
2,250+
$1.30
Product Variant Information section