ISL32179EFRZ-T in Reel by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32179EFRZ-T

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32179EFRZ-T - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,800.00
USD
Quantity
Unit Price
6,000+
$1.30
Product Variant Information section