ISL32172EFVZ in Tube by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32172EFVZ

Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32172EFVZ - Technical Attributes
Attributes Table
Data Rate: 32Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,515.20
USD
Quantity
Unit Price
96
$1.35
288
$1.34
480
$1.33
1,440
$1.31
2,400+
$1.30
Product Variant Information section