ISL3178EIBZ-T7A in Reel by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3178EIBZ-T7A

RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1/2 DUP 10M v (mini reel)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3178EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$350.00
USD
Quantity
Unit Price
250
$1.40
500
$1.39
750
$1.38
2,500+
$1.36
Product Variant Information section