ISL3176EIUZ-T7A in Reel by Renesas | RS 422 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3176EIUZ-T7A

RS-422/RS-485 Interface IC ISL3176E IEC6100 10LD -40+85 3VRS-485

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3176EIUZ-T7A - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$375.00
USD
Quantity
Unit Price
250
$1.50
500
$1.49
750
$1.48
1,250
$1.47
2,500+
$1.46
Product Variant Information section