ST3237EBPR in Cut Tape by STMicroelectronics | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3237EBPR

ST3237E Series ±15 kV ESD Protected 5 V 250 kbps RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
STMicroelectronics ST3237EBPR - Technical Attributes
Attributes Table
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The ST3237EBPR is a 15 kV ESD protected, 250 kbps RS-232 transceiver with stand-by function. It has a proprietary low-dropout transmitter output stage providing true RS-232 performance from a 3 V to 5.5 V supply using a dual charge pump. 

Features:

  • ESD protection for RS-232 I/O pins
    • ±15 kV human body model
    • ±8 kV IEC 1000-4-2 contacts discharge
  • 1 μA low power shutdown with receivers active
  • Guaranteed data rate
    • 250 kbps (normal operation)
    • 1 Mbps (very high speed operation)
  • Guaranteed slew rate range
    • 6 V/μs (normal operation)
    • 24 V/μs (very high speed operation)
  • 0.1 μF external capacitors
  • Flow-through pinout
  • Low supply current 300 μA
  • Available in SSOP28 and SO-28

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
712
USA:
712
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.62
USD
Quantity
Unit Price
1
$2.62
10
$2.40
50
$2.25
200
$2.12
750+
$2.00