text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232ACDR

ST232AC Series 5 V 400 kbps Low Power RS-232 Driver and Receiver-SOIC16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST232ACDR - Technical Attributes
Attributes Table
Data Rate: 400kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST232ACDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232AB/AC uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ): 1.5 mA
  • Transmitter output voltage swing (typ): ± 9 V
  • Transition slew rate (typ.): 12 V/μs
  • Receiver propagation delay (typ.): 0.1 μs
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 400 kbps/s
  • Operating temperature range:
    • -40 to 85 °C
    • 0 to 70 °C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,975.00
USD
Quantity
Web Price
2,500
$0.79
5,000
$0.775
7,500
$0.765
10,000
$0.76
12,500+
$0.74