ST232ABTR in Reel by STMicroelectronics | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232ABTR

IC DRVR/RCVR RS232 5V HS 16TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1428
Product Specification Section
STMicroelectronics ST232ABTR - Technical Attributes
Attributes Table
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1.5mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500+
$0.35
Product Variant Information section