Manufacturer Part #
SP3232EBEN-L/TR
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
MaxLinear SP3232EBEN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3232EBEN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 1.086W |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
<divid="ctl00_placeholdermain_displayproductoverview_displayproductoverview_conditionpnl_ctl00_ctl00__controlwrapper_richhtmlfield" />The SP3232EB series is an RS-232 transceiver solution intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222EB/3232EB series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3 V operation. This charge pump allows the SP3222EB/3232EB series to deliver true RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.
The SP3222EB/3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/ 3232EB devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods. The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1 μA.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
- Minimum 120 Kbps Data Rate Under Full Load
- Interoperable with RS-232 down to +2.7 V power source
- Enhanced ESD Specifications:
- ±15 kV Human Body Model
- ±15 kV IEC1000-4-2 Air Discharge
- ±8 kV IEC1000-4-2 Contact Discharge
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
2,500
$0.485
5,000
$0.475
7,500
$0.47
10,000+
$0.46
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.50 / Stock: 7,500 Qty: 2,500+$0.50 Stock: 7,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.485 / Stock: 0 Qty: 2,500+$0.485 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.485 / Stock: 0 Qty: 2,500+$0.485 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.50 / Stock: 45,000 Qty: 2,500+$0.50 Stock: 45,000
- Reel Qty: 2,500+ / Web Price: $0.485 / Stock: 0 Qty: 2,500+$0.485 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount