Manufacturer Part #
SP3220EEY-L/TR
SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16
Product Specification Section
MaxLinear SP3220EEY-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3220EEY-L/TR - Technical Attributes
Attributes Table
Data Rate: | 235kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 0.3mA |
Power Dissipation: | 0.84W |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.375
5,000
$0.375
7,500
$0.375
10,000
$0.375
12,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount