ICL3243EIAZ-T in Reel by Renesas | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3243EIAZ-T

ICL3243 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Renesas ICL3243EIAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section