text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232IVZ-T

Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Renesas ICL3232IVZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The ICL3232IVZ-T is a dual RS-232 transmitter and receiver IC, available in 16 pin TSSOP package. It feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits.

Features:

  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15 kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1 μF Capacitors
  • Manual and Automatic
  • Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Guaranteed Minimum Slew Rate : 6 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Web Price
2,500
$0.84
5,000+
$0.81
Product Variant Information section