ICL3232CPZ in Tube by Renesas | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3232CPZ

ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - PDIP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1631
Product Specification Section
Renesas ICL3232CPZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  PDIP-16
Mounting Method: Surface Mount
Features & Applications
The ICL3232CPZ is a dual RS-232 transmitter and receiver IC, available in 16 pin PDIP package. It feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits.

Features:

  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15 kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1 μF CapacitorsManual and Automatic
  • Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Guaranteed Minimum Slew Rate : 6 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$25.50
USD
Quantity
Unit Price
25
$1.02
100
$0.985
500
$0.95
1,000
$0.94
3,125+
$0.905
Product Variant Information section