ICL3225ECAZ-T in Reel by Renesas | RS 232 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3225ECAZ-T

ICL3225 Series 5.5 V 1 Mbps RS-232 Dual Transmitter/Receiver - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Renesas ICL3225ECAZ-T - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,260.00
USD
Quantity
Unit Price
1,000
$1.26
2,000
$1.25
3,000+
$1.24
Product Variant Information section