text.skipToContent text.skipToNavigation

Manufacturer Part #

STR485LVQT

3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics STR485LVQT - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 1.65V to 3.6V
Operating Temp Range: -40°C to +105°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,830.00
USD
Quantity
Unit Price
3,000+
$1.61
Product Variant Information section