SP332ET-L in Tube by MaxLinear | RS 232/485 | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP332ET-L

SP332 Series 10 Mbps 5 V RS-232/RS-485 Multi-Mode Serial Transceiver - SOIC-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP332ET-L - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Features & Applications

The SP332 is a monolithic device that contains both RS-232 and RS-485 line drivers and receivers. The configuration of the SP332 can be changed at any time by changing the logic state of two control input pins.

The device also includes a loop back function which internally connects driver outputs to receiver inputs for a chip self test. A Sipex-patented charge pump (5,306,954) allows +5V-only operation.

Features:

  • +5V-Only Single Supply Operation
  • 4 Drivers, 4 Receivers RS-232
  • 2 Drivers, 2 Receivers RS-485
  • Loop Back Function for Self Test
  • 28 Pin SOIC Packaging
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$515.16
USD
Quantity
Unit Price
1
$6.51
5
$6.44
30
$6.36
100
$6.30
300+
$6.20
Product Variant Information section