text.skipToContent text.skipToNavigation

Manufacturer Part #

SP332CT-L

SP332 Series 10 Mbps 5 V RS-232/RS-485 Multi-Mode Serial Transceiver - SOIC-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
MaxLinear SP332CT-L - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 5V
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-28W
Mounting Method: Surface Mount
Features & Applications

The SP332 is a monolithic device that contains both RS-232 and RS-485 line drivers and receivers. The configuration of the SP332 can be changed at any time by changing the logic state of two control input pins.

The device also includes a loop back function which internally connects driver outputs to receiver inputs for a chip self test. A Sipex-patented charge pump (5,306,954) allows +5V-only operation.

Features:

  • +5V-Only Single Supply Operation
  • 4 Drivers, 4 Receivers RS-232
  • 2 Drivers, 2 Receivers RS-485
  • Loop Back Function for Self Test
  • 28 Pin SOIC Packaging
Pricing Section
Global Stock:
121
USA:
121
33
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.27
USD
Quantity
Unit Price
1
$7.27
5
$7.18
30
$7.09
100
$7.03
300+
$6.92
Product Variant Information section