Manufacturer Part #
ISL81334IAZ-T
ISL3133 Series ±15 kV ESD 5 V Two Port RS-232/RS-485 Transceiver - SSOP-28
Product Specification Section
Renesas ISL81334IAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL81334IAZ-T - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | 15kV |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL81334IAZ-T is a two port interface IC, configured as a single RS-485, RS-422 transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver.
Features:
- ±15 kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
- Two Independent Ports, Each User Selectable for RS-232 (2 Transceivers) or RS-485, RS-422 (1 Transceiver)
- Single 5 V (10% Tolerance) Supply
- Flow-Through Pinouts Simplify Board Layouts
- Pb-Free (RoHS Compliant)
- Large (2.7 V) Differential VOUT for Improved Noise Immunity in RS-485, RS-422 Networks
- Full Failsafe (Open/Short) Rx in RS-485, RS-422 Mode
- Loopback Mode Facilitates Board Self Test Functions
- User Selectable RS-485 Data Rates (ISL41334 Only)
- Fast Speed 20 Mbps
- Slew Rate Limited 460 kbps
- Slew Rate Limited 115 kbps
- Fast RS-232 Data Rate Up to 650 kbps
- Low Current Shutdown Mode 42 µA
Applications:
- Gaming Applications (e.g., Slot Machines)
- Single Board Computers
- Factory Automation
- Security Networks
- Industrial/Process Control Networks
- Level Translators (e.g., RS-232 to RS-422)
- Point of Sale Equipment
- Dual Channel RS-485 Interfaces
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount