text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3333IRZ

ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - QFN-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Renesas ISL3333IRZ - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,210
USA:
3,210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.12
USD
Quantity
Unit Price
1
$6.12
10
$6.05
30
$6.01
125
$5.95
300+
$5.86
Product Variant Information section