Manufacturer Part #
82P20516DBFG8
short haul line interface
Product Specification Section
Renesas 82P20516DBFG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 82P20516DBFG8 - Technical Attributes
Attributes Table
Supply Voltage: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FPBGA-484 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
750+
$87.09
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
FPBGA-484
Mounting Method:
Surface Mount