SY89540UMY in Tray by Microchip | LVDS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89540UMY

SY89540U Series 2.5V 3.2 Gbps Low Jitter 4x4 LVDS Crosspoint Switch - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89540UMY - Technical Attributes
Attributes Table
Data Rate: 3.2Gbps
Supply Voltage: 2.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The SSY89540UMY is a Part of SSY89540U Series, low-jitter, low skew, high-speed 4X4 crosspoint switch optimized for precision telecom and enterprise server/storage distribution applications.
It guarantees data rates upto 3.2 Gbps over temperature and Voltage. 

 
It comes in a Package of MLF-44 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Provides crosspoint switching between any input pairs to any output pair
  • Patent pending, channel-to-channel isolation design provides superior crosstalk performance
  • Guaranteed AC performance over temperature and voltage:
    • DC-to-3.2 Gbps throughput
    • <480ps propagation delay
    • <120ps rise/fall time
    • <30ps output-to-output skew
  • Ultra-low jitter design:
    • <1ps(rms) random jitter
    • <10ps(pp) deterministic jitte
    • <10ps(pp) total jitter (clock)
    • <0.7ps(rms) crosstalk induced jitter
  • Patent pending 50&Mac189; input termination, extended CMVR, and VT pin accepts DC- and AC-coupled differential inputs
  • 350 mV LVDS output swing
  • Power supply 2.5 V ±5%

Applications:

  • All SONET/SDH channel select applications
  • All Fibre Channel multi-channel select applications
  • All Gigabit Ethernet multi-channel select applications
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,300
Factory Lead Time:
8 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,780.40
USD
Quantity
Unit Price
1
$15.26
5
$15.06
25
$14.87
50
$14.78
150+
$14.54
Product Variant Information section