FIN3386MTDX in Reel by onsemi | LVDS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN3386MTDX

FIN3386 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN3386MTDX - Technical Attributes
Attributes Table
Data Rate: 2.38Gbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$2.50
Product Variant Information section