FIN3385MTDX in Reel by onsemi | LVDS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN3385MTDX

FIN3385 Series 2.38Gbps 3.6V 28-Bit Flat Panel Display Link Serializers-TSSOP-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN3385MTDX - Technical Attributes
Attributes Table
Data Rate: 2.38Gbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -10°C to +70°C
Package Style:  TSSOP-56
Mounting Method: Surface Mount
Features & Applications

The FIN3385MTDX is a part of FIN3385 series display link serializers.It has an operating temperature ranging from -10°C to +70°C and its available in TSSOP-56 package.

The FIN3385 transform 28-bit wide parallel Low-Voltage TTL (LVTTL) data into four serial Low Voltage Differential Signaling (LVDS) data streams. A phase-locked transmit clock is transmitted in parallel with the data stream over a separate LVDS link. Every cycle of transmit clock, 28-bits of input LVTTL data are sampled and transmitted.

Features:

  • Low power consumption
  • 20 MHz to 85 MHz shift clock support
  • ±1 V common-mode range around 1.2 V
  • Narrow bus reduces cable size and cost
  • High throughput (up to 2.38 Gbps throughput)
  • Internal PLL with no external component
  • Compatible with TIA/EIA-644 specification
  • Devices are offered in 48- and 56-lead TSSOP packages

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,450.00
USD
Quantity
Unit Price
1,000+
$2.45
Product Variant Information section