text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1104MTC

FIN1104 Series 800 Mbps 3.3 V LVDS 4 Port High Speed Repeater - TSSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN1104MTC - Technical Attributes
Attributes Table
Data Rate: 800Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,250
Factory Lead Time:
18 Weeks
Minimum Order:
1525
Multiple Of:
1525
Total
$2,074.00
USD
Quantity
Unit Price
61
$1.41
183
$1.39
610
$1.37
1,220
$1.36
2,440+
$1.34
Product Variant Information section