FIN1002M5X in Reel by onsemi | LVDS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1002M5X

FIN1002 Series 400Mbps 3.3V LVDS 1-Bit High Speed Differential Receiver SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi FIN1002M5X - Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FIN1002M5X is a part of FIN1002 series high speed differential receivers.It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.

This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.

Features:

  • Greater than 400 Mbs data rate
  • 3.3 V power supply operation
  • 0.4 ns maximum pulse skew
  • 2.5 ns maximum propagation delay
  • Bus pin ESD (HBM) protection exceeds 10 kV
  • Power-Off over voltage tolerant input and output
  • Fail safe protection for open-circuit and non-driven, shorted or terminated conditions
  • High impedance output at VCC < 1.5 V
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • 5-Lead SOT23 package saves space

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22