FIN1001M5X in Reel by onsemi | LVDS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1001M5X

FIN1001 Series 600 Mbps 3.3 V LVDS 1-Bit High Speed Differential Driver SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN1001M5X - Technical Attributes
Attributes Table
Data Rate: 600Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The FIN1001M5X is a part of FIN1001 series high speed differential drivers.It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.

This single driver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350 mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.

Features:

  • Greater than 600 Mbs data rate
  • 3.3 V power supply operation
  • 0.5 ns maximum differential pulse skew
  • 1.5 ns maximum propagation delay
  • Low power dissipation
  • Power-Off protection
  • Meets or exceeds the TIA/EIA-644 LVDS standard
  • Flow-through pinout simplifies PCB layout
  • 5-Lead SOT23 package saves space

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,335.00
USD
Quantity
Unit Price
3,000
$0.445
6,000+
$0.435
Product Variant Information section