
Manufacturer Part #
BU90LV049A-E2
BU90LV049A Series 500 Mbps 3.3 V 4 Bit LVDS Transceiver - SSOP-16
Product Specification Section
ROHM BU90LV049A-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
03/27/2024 Details and Download
At ROHM Electronics Philippines, Inc., LSI production building will be relocated to a new building in order to avoid risks associated with the aging of the existing building (Building D) and to ensure a stable supply.There are no 4Ms-related changes in the products which relocated to the new production building. Therefore, we believe that product quality is equivalent.
Part Status:
Active
Active
ROHM BU90LV049A-E2 - Technical Attributes
Attributes Table
Data Rate: | 500Mbps |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SSOP-B16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SSOP-B16
Mounting Method:
Surface Mount