TJA1029T,118 in Reel by NXP | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1029T,118

TJA1029 Series 18 V Surface Mount LIN 2.2A/SAE J2602 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
NXP TJA1029T,118 - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5V to 18V
ESD Voltage-Max: ±8kV
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.495
Product Variant Information section