Manufacturer Part #
TJA1027T/20,118
TJA1027T Series 5 to 18 V 8 kV LIN / SAE J2602 Transceiver Surface Mount- SOIC-8
Product Specification Section
NXP TJA1027T/20,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1027T/20,118 - Technical Attributes
Attributes Table
Supply Voltage: | 5V to 18V |
ESD Voltage-Max: | ±8kV |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TJA1027T/20,118 is a part of TJA1027T Series of 18 V(max) supply having Baud rate up to 20 kBd Surface Mount LIN / SAE J2602 Transceiver and its Available in a SOIC-8 package.
The TJA1027 is the interface between the Local Interconnect Network (LIN) master/slave protocol controller and the physical bus in a LIN network. It is primarily intended for in-vehicle sub-networks using baud rates up to 20 kBd and is compliant with LIN 2.0, LIN 2.1, LIN 2.2 and SAE J2602. The TJA1027 is pin-compatible with the TJA1020 and the TJA1021.
Product Features:
- Compliant with LIN 2.0, LIN 2.1, LIN 2.2.and SAE J2602
- Baud rate up to 20 kBd
- Very low ElectroMagnetic Emissions (EME)
- Very low current consumption in Sleep mode with remote LIN wake-up
- Input levels compatible with 3.3 V and 5 V devices
- Integrated termination resistor for LIN slave applications
- Passive behavior in unpowered state
- Operational during cranking pulse: full operation from 5 V upwards
- Undervoltage detection
- K-line compatible
- Available in SO8 and HVSON8 packages
- Leadless HVSON8 package (3.0 mm x 3.0 mm) with improved Automated Optical Inspection (AOI) capability
- Dark green product (halogen free and Restriction of Hazardous Substances (RoHS) compliant)
- Pin-compatible subset of the TJA1020 and TJA1021
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.44
5,000
$0.43
7,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount