text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1021TK/20/C,118

TJA1021TK Series 1 to 20 kBd Baud LIN 2.1/SAE J2602 Transceiver - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
NXP TJA1021TK/20/C,118 - Technical Attributes
Attributes Table
Supply Voltage: 5.5V to 27V
ESD Voltage-Max: ±8kV
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA to 4mA
Interface: LIN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
186,000
Germany (Online Only):
186,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$2,760.00
USD
Quantity
Web Price
6,000+
$0.46
Product Variant Information section