TJA1020T/CM,118 in Reel by NXP | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1020T/CM,118

TJA1020 Series 12 V ±4 kV ESD 20 kBaud LIN Transceiver Surface Mount - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
NXP TJA1020T/CM,118 - Technical Attributes
Attributes Table
Supply Voltage: 5V to 27V
ESD Voltage-Max: ±4kV
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TJA1020T/CM,118 is a LIN transceiver, available in SOIC-8 plastic package.

This device is interface between the LIN master/slave protocol controller and the physical bus in a Local Interconnect Network. It is primarily intended for in-vehicle sub-networks using baud rates from 2.4 up to 20 Kbaud.

Features:

  • Baud rate up to 20 Kbaud
  • Very low ElectroMagnetic Emission (EME)
  • High ElectroMagnetic Immunity (EMI)
  • Low slope mode for an even further reduction of EME
  • Passive behaviour in unpowered state
  • Input levels compatible with 3.3 and 5 V devices
  • Very low current consumption in sleep mode with local and remote wake-up
  • Transmit data (TXD) dominant time-out function
  • Bus terminal and battery pin protected against transients in the automotive environment (ISO7637)
  • Bus terminal short-circuit proof to battery and ground
  • Thermally protected

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,325.00
USD
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section