
Manufacturer Part #
NCV7422MW0R2G
NCV7422 Series 18 V 20 kbps Surface Mount Dual LIN Transceiver - DFN-14
Product Specification Section
onsemi NCV7422MW0R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7422MW0R2G - Technical Attributes
Attributes Table
Data Rate: | 20kbps |
Supply Voltage: | 5V to 18V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DFN-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFN-14
Mounting Method:
Surface Mount