NCV7329D10R2G in Reel by onsemi | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7329D10R2G

NCV7329 Series 18 V ±8 kV ESD 20 kbps Surface Mount LIN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7329D10R2G - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5V to 18V
ESD Voltage-Max: ±8kV
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA to 6.5mA
Interface: LIN
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
15,000+
$0.225
Product Variant Information section