![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
NCN5110MNTWG
NCN5110 Series 3.47 V 24 mA KNX Transceiver for Twisted Pair Network - QFN-40
onsemi NCN5110MNTWG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NCN5110MNTWG - Technical Attributes
Data Rate: | 96bps |
Supply Voltage: | 3.13V to 3.47V |
No. of Drivers: | 1 |
Supply Current: | 24mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Features & Applications
NCN5110: KNX Bit Transceiver for Twisted Pair Networks
NCN5110 is a receiver−transmitter IC suitable for use in KNX twisted pair networks (KNX TP1−256). NCN5110 is an bit (or PHY-only) transceiver which handles the transmission and reception of data on the bus. It generates from the unregulated bus voltage stabilized voltages for its own power needs as well as to power external devices. NCN5110 assures safe coupling to and decoupling from the bus and does not require external XTAL for proper operation.
Features:
•KNX certified TP transceiver with embedded PHY layer. 9600 Bauds communication speed.
•Two high efficient DC-DC converters + one linear regulator :
- DC-DC1 : fixed 3.3 V
- DC-DC2 : adjustable between 1.2 and 21 V
- 20V linear regulator
•Bus Current Consumption up to 40 mA
•Supervision of temperature and of the power regulators
•Direct coupling of analog signaling to Host
•Extended ambient temperature range -40 to +105 deg
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount