
Manufacturer Part #
NB3N200SDR2G
M-LVDS DRIVER RECEIVER
Product Specification Section
onsemi NB3N200SDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB3N200SDR2G - Technical Attributes
Attributes Table
Data Rate: | 200Mbps |
Supply Voltage: | 3V to 3.6V |
ESD Voltage-Max: | ±1.5kV |
Duplex: | Half-Duplex |
Function: | Transceiver |
Output Type: | LVDS |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 16mA |
Power Dissipation: | 725mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount