text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5801YWM-TR

MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5801YWM-TR - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-24W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,810.00
USD
Quantity
Unit Price
1,000
$1.81
2,000+
$1.79
Product Variant Information section