text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP16DTG

MC100LVEP16 Series 3.8 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP16DTG - Technical Attributes
Attributes Table
Supply Voltage: 3.8V
ESD Voltage-Max: 200V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEP16DTG is a world class differential receiver/driver. Available in a TSSOP-8 package.

The 100 Series contains temperature compensation.

Features:

  • 240 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • VBB Output
  • Open Input Default State
  • LVDS Input Compatible
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,600
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$980.00
USD
Quantity
Unit Price
100
$4.95
200
$4.90
300
$4.87
400
$4.85
500+
$4.79
Product Variant Information section