text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3365BSMP

Advanced Interfaces & Sensors

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN3365BSMP - Technical Attributes
Attributes Table
Data Rate: 3Gbps
No of Channels: 4
Operating Temp Range: -40°C to +85°C
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,210.00
USD
Quantity
Unit Price
6,000+
$0.535
Product Variant Information section