Manufacturer Part #
USB5906CT-I/KD
IC HUB CNTRL USB
Microchip USB5906CT-I/KD - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the USB5906C - 6-Port USB 3.2 Gen 1 SmartHub IC with Support for a Single USB Type-C UFP of devices.Notification Status: FinalDescription of Change:1. Figure 11-1, Figure 11-2, Figure 11-3: Updated package drawingsImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 April 2022
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of A194 lead frame material and new DAP surface prep for USB5806, USB5807, USB5816, USB5826, USB5906, USB5916 and USB5926 device families in 100L VQFN (12 x 12 x 0.9mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying A194 lead frame material and new DAP surface prep.Change Implementation Status:In ProgressEstimated Qualification Completion Date:March 2022
PCN Status: Final notification PCN Type: Manufacturing ChangeDescription of Change: Qualification of MTAI as an additional assembly site for USB58xx, USB59xx and USB70xx device families available in 100L VQFN (12X12X0.9mm) package.Impacts to Data Sheet: Yes. Refer to Package Outline Drawing (POD) comparison. Change Impact: NoneReason for Change: To improve on-time delivery performance by qualifying MTAI as an additional assembly site.Change Implementation Status: In ProgressEstimated First Ship Date:September 14, 2021 (date code: 2138)
Revision History: July 28, 2021: Issued initial notification. August 12, 2021: Issued final notification. Attached the qualification report and added estimated first ship date by September 14, 2021.PCN Status: Final notificationPCN Type: Manufacturing ChangeDescription of Change:Qualification of MTAI as an additional assembly site for USB58xx, USB59xx and USB70xx device families available in 100L VQFN (12X12X0.9mm) package.
PCN Status: Initial notificationPCN Type: Manufacturing ChangeDescription of Change: Qualification of MTAI as an additional assembly site for USB58xx, USB59xx and USB70xx device families available in 100L VQFN (12X12X0.9mm) package.Impacts to Data Sheet: Yes. Refer to Package Outline Drawing (POD) comparison.Change Impact: NoneReason for Change: To improve on-time delivery performance by qualifying MTAI as an additional assembly site.Change Implementation Status: In ProgressEstimated Qualification Completion Date:August 2021
Microchip has released a new Product Documents for the USB5906 - 6-Port USB 3.2 Gen 1 SmartHub IC with Support for a Single USB Type-C UFP of devices.Description of Change: 1) Title on cover: Updated title by adding �SmartHubTM IC�2) Figure 8-1, Figure 8-2, Figure 8-3 (a) Updated figures(b) Updated USB 3`.1 to USB 3.2 throughout the document.3) Table 10-3(a) Updated Power Numbers: Reset, No VBUS and Global Suspend4) Cover (a) Added new Highlight bullet/sub-bullets regarding USB-IF ECN support (Revision C or newer only).(b) Added sub-bullet under PHYBoost: �USBv2.0 Hi-Speed disconnect threshold adjustv(Revision C or newer only)�5) Section 1.2, Reference Documents: Updated USB specification reference.6) Section 3.0, Pin Descriptions:(a) Removed GPIO10 and GPIO72 from pins 21 and 22. Replaced with NC (No Connect).(b) Removed GPIO16 from pin 24.7) Section 9.0, Compliance Update Added new compliance update section.8) Section 10.1, Absolute Maximum Ratings*: Updated HBM ESD Performance to 2.5 kV9) Product Identification System (a) Added �C� to part number ordering codes/examples.(b) Added note 2: Devices prior to silicon revision C do not include upgrades described in Chapter 9: ComplianceUpdates.(c) Added direction of unreeling diagram10) Section 8.7.2.1, Enabling Port Splitting, Table 8-7(a) Updated procedure with additional step to set the global Port Split enable bit in the Global Port Split Enable Register.(b) Added Global Port Split Enable Register definition.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 15 Jul 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Available Packaging
Package Qty:
2500 per Reel