text.skipToContent text.skipToNavigation

Manufacturer Part #

STR485ELVQT

STR485E Series 3.3 V 20 Mbps RS485 Compatible with 1.8 V I/Os - DFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STR485ELVQT - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,040.00
USD
Quantity
Web Price
3,000+
$1.68